226472 | PEPPERL+FUCHS
Panel plug, M8, 3 pole, screw connection, screw locking, straight, 226472
Order No.: 28G8049
EAN: 4050143032396
MPN:
226472
V3-M8-500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6096 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
23.61 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6096 €
3 pcs.
22.5862 €
5 pcs.
21.3486 €
7 pcs.
20.2419 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacles, V3-M8-500, PEPPERL+FUCHS
3-pin M8 receptacle, Front/screw mounting.
Features
- Halogen-free stranded wires
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front wall/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |