226470 | PEPPERL+FUCHS

Panel plug, M12, 4 pole, screw connection, screw locking, straight, 226470

Order No.: 28G8046
EAN: 4050143032372
MPN:
226470
V1-M16-500
226470 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
226470 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1229 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.12 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1229 €
3 pcs.
19.2423 €
5 pcs.
18.1951 €
7 pcs.
17.2431 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacles, V1-M16-500, PEPPERL+FUCHS

Receptacles, M12/M16, 4-pin, Front/screw mounting.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly front wall/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes