128735 | PEPPERL+FUCHS
Panel plug, M12, 4 pole, screw connection, screw locking, straight, 128735
Order No.: 28G8044
EAN: 4050143013487
MPN:
128735
V1-M20-80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
3 pcs.
16.7790 €
5 pcs.
16.0531 €
7 pcs.
15.1844 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacles, V1-M20-80, PEPPERL+FUCHS
Receptacles, M12/M20; plastic version.
Features
- Front/screw mounting
- M12 plug can be mounted in any position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Additional parts | equipped | |
| Assembly | front wall/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |