127860 | PEPPERL+FUCHS

Terminating resistor, M12, 4 pole, straight, 127860

Order No.: 28G8041
EAN: 4050143013296
MPN:
127860
ICZ-TR-V15B
127860 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.8777 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.88 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8777 €
2 pcs.
36.3664 €
3 pcs.
34.9622 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal resistor, ICZ-TR-V15B, PEPPERL+FUCHS

Terminal resistor for PROFIBUS.

Features

  • Immunity to vibration
  • M12 round connection for BUS (B-coded)
Technical specifications
Filter Property Value
Product type terminating resistor
Pin number 4 pole
Thread size M12
Coding B
Orientation straight
Additional parts equipped
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes