124355 | PEPPERL+FUCHS

Panel plug, M12, 4 pole, screw connection, screw locking, straight, 124355

Order No.: 28G8053
EAN: 4050143012589
MPN:
124355
V1-PG13,5-Y124355
124355 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
124355 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.4739 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.47 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4739 €
3 pcs.
34.0578 €
5 pcs.
32.7488 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacles, V1-PG13,5-Y124355, PEPPERL+FUCHS

Receptacle, M12/PG13.5, 2-pin; Plastic version.

Features

  • Front/screw mounting
  • M12 plug can be mounted in any position
  • Only two pins assigned
Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly front wall/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes