116920 | PEPPERL+FUCHS
Plug, M12, 5 pole, screw connection, screw locking, straight, 116920
Order No.: 28G6516
EAN: 4050143182183
MPN:
116920
V15S-G-PG7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0102 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.01 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0102 €
2 pcs.
32.5346 €
3 pcs.
30.7496 €
4 pcs.
29.1550 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, V15S-G-PG7, PEPPERL+FUCHS
Male connector M12 straight A-coded 5-pin, for cable diameter 4 - 6 mm, field-attachable.
Features
- Screw terminal connection
- Metal locking
- Knurled nut suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | PA | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |