105880 | PEPPERL+FUCHS
Jack, M18, 4 pole, screw connection, screw locking, straight, 105880
Order No.: 28G5530
EAN: 4050143008223
MPN:
105880
V18-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3569 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.36 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3569 €
2 pcs.
29.0360 €
4 pcs.
27.4533 €
6 pcs.
26.0253 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V18-G, PEPPERL+FUCHS
Female connector M12 straight 4-pin, for cable diameter 6.5 - 8 mm, field-attachable
Features
- Screw terminal connection
- UL Recognized Component
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PBT | |
| Pin number | 4 pole | |
| Thread size | M18 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |