105011 | PEPPERL+FUCHS
Jack, RD24, 6 pole + PE, screw connection, angled, 105011
Order No.: 28G5529
EAN: 4050143008186
MPN:
105011
V16-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6290 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.63 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6290 €
2 pcs.
33.1296 €
4 pcs.
31.3089 €
6 pcs.
29.6905 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V16-W, PEPPERL+FUCHS
Female connector, dia. 24, 6-pin+PE, field attachable
Features
- Gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PBT | |
| Pin number | 6 pole + PE | |
| Thread size | RD24 | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |