099583 | PEPPERL+FUCHS
Jack, RD24, 6 pole + PE, screw connection, straight, 099583
Order No.: 28G5527
EAN: 4050143008018
MPN:
099583
V16-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.98 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9761 €
2 pcs.
28.6671 €
4 pcs.
27.0963 €
6 pcs.
25.6802 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V16-G, PEPPERL+FUCHS
Female connector, dia. 24, 6-pin+PE, field attachable
Features
- Gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PBT | |
| Pin number | 6 pole + PE | |
| Thread size | RD24 | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |