093866 | PEPPERL+FUCHS
Jack, 1/2", 3 pole, screw connection, angled, 093866
Order No.: 28G5526
EAN: 4050143007417
MPN:
093866
V12-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0475 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
30.05 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0475 €
2 pcs.
28.7385 €
4 pcs.
27.1558 €
6 pcs.
25.7516 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V12-W, PEPPERL+FUCHS
Female connector, 1/2", Micro AC, 3-pin
Features
- Gold plated contacts
- Screw terminal connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 3 pole | |
| Thread size | 1/2" | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |