093865 | PEPPERL+FUCHS
Jack, 1/2", 3 pole, screw connection, straight, 093865
Order No.: 28G5525
EAN: 4050143007400
MPN:
093865
V12-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4886 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
28.49 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4886 €
2 pcs.
27.2391 €
4 pcs.
25.7516 €
6 pcs.
24.4069 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V12-G, PEPPERL+FUCHS
Female connector, 1/2", Micro AC, 3-pin
Features
- Gold plated contacts
- Screw terminal connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 3 pole | |
| Thread size | 1/2" | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |