040614 | PEPPERL+FUCHS
Jack, 5 pole, angled, 040614
Order No.: 28G4488
EAN: 4050143282074
MPN:
040614
9414B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0022 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
54.00 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0022 €
2 pcs.
51.8483 €
3 pcs.
49.8491 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, 9414B, PEPPERL+FUCHS
Female cordset, Socket, Angled, 5-pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Orientation | angled | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |