918048 | PEPPERL+FUCHS

Adapter cable, M12, straight, 1 m, gray, 4 A, 918048

Order No.: 28G6638
EAN: 4050143097333
MPN:
918048
VAZ-PK/G20-1M-V1-G
918048 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.3802 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.38 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3802 €
2 pcs.
58.9288 €
3 pcs.
56.6678 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, VAZ-PK/G20-1M-V1-G, PEPPERL+FUCHS

Adapter cable G20 module/hand-held programming device.

Technical specifications
Filter Property Value
Connection (1) M12, straight
Cable length 1 m
Colour gray
Degree of protection (IP) IP20
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes