099597 | PEPPERL+FUCHS
VAZ-PK-1,5M-V1-G, Adapter cable module/hand-held programming device
Order No.: 28G6639
EAN: 4050143008025
MPN:
099597
VAZ-PK-1,5M-V1-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9499 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
35.95 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9499 €
2 pcs.
34.3910 €
3 pcs.
32.4989 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, VAZ-PK-1,5M-V1-G, PEPPERL+FUCHS
Adapter cable module/hand-held programming device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Cable length | 1.5 m | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |