70174546 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 5 m, PUR, gray, 4 A, 70174546
Order No.: 28G5523
EAN: 4050143579174
MPN:
70174546
V1-GV4A-5M-PUR-ABG0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2133 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.21 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2133 €
2 pcs.
30.8091 €
4 pcs.
29.1312 €
6 pcs.
27.6199 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-GV4A-5M-PUR-ABG0, PEPPERL+FUCHS
Female cordset single-ended M12 straight stainless steel 1.4404, A-coded, 4-pin, PUR cable grey, shielded.
Features
- Degree of protection IP68 / IP69
- Halogen-free
- Screw connection stainless steel
- Shield not connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |