70162252 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 5 m, PUR, black, 1.5 A, 70162252
Order No.: 28G6823
EAN: 4050143536252
MPN:
70162252
V318S-GM-BK5M-PUR-U2S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4334 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.43 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4334 €
2 pcs.
45.5294 €
3 pcs.
43.7682 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V318S-GM-BK5M-PUR-U2S, PEPPERL+FUCHS
Male cordset single-ended M8 straight A-coded, 8-pin, PUR cable black, shielded.
Features
- Degree of protection IP65 / IP67
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Shield connected to screw connection
- Image and drawing are generic for this device type and may deviate from the specific variant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |