70155407 | PEPPERL+FUCHS

Sensor actuator cable, M8-cable socket, straight to M8-cable plug, straight, 3 pole/4 pole, 5 m, PUR, black, 4 A, 70155407

Order No.: 28G6603
EAN: 4050143514502
MPN:
70155407
V3-GR-BK5M-PUR-U-V31-GM
70155407 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6306 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.63 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6306 €
2 pcs.
29.2859 €
3 pcs.
27.6913 €
4 pcs.
26.2514 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, V3-GR-BK5M-PUR-U-V31-GM, PEPPERL+FUCHS

Adapter cable M8 socket snap-lock straight A-coded 3-pin to M8 plug screw-lock straight A-coded 4-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP65
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Snap locking
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) M8-cable plug, straight
Pin number 3 pole/4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes