70153570 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable socket, straight to M8-cable plug, straight, 3 pole/4 pole, 3 m, PUR, black, 4 A, 70153570
Order No.: 28G6596
EAN: 4050143507450
MPN:
70153570
V3-GR-BK3M-PUR-U-V31-GM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7393 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.74 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7393 €
2 pcs.
25.5850 €
3 pcs.
24.1808 €
4 pcs.
22.9194 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V3-GR-BK3M-PUR-U-V31-GM, PEPPERL+FUCHS
Adapter cable M8 socket snap-lock straight A-coded 3-pin to M8 plug screw-lock straight A-coded 4-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP65
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Snap locking
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | M8-cable plug, straight | |
| Pin number | 3 pole/4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |