70152436 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 5 pole, 1 m, PUR, gray, 4 A, 70152436
Order No.: 28G6618
EAN: 4050143513901
MPN:
70152436
V15B-G-1M-PUR-ABG-V15-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.1545 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
60.15 € *
Price list
Quantity
Price per unit*
1 pcs.
60.1545 €
2 pcs.
57.7388 €
3 pcs.
55.5135 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V15B-G-1M-PUR-ABG-V15-G, PEPPERL+FUCHS
Cordset M12 socket straight B-coded 5-pin to M12 plug straight A-coded 5-pin, PUR cable grey, shielded.
Features
- Degree of protection IP67
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |