70140394 | PEPPERL+FUCHS
Sensor actuator cable, valve connector DIN form A, angled to open end, 2 pole + PE, 10 m, PVC, black, 4 A, 70140394
Order No.: 28G8225
EAN: 4050143468065
MPN:
70140394
VMA-2+P/Z2-10M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2046 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.20 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2046 €
3 pcs.
23.1455 €
5 pcs.
21.8841 €
7 pcs.
20.7417 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, VMA-2+P/Z2-10M-PVC, PEPPERL+FUCHS
Valve connector Form A, Z-diode LED 2-pin+PE, PVC cable black.
Features
- Valve connector according EN 175301-803 A/ISO 4400
- Z diode as a protective circuit
- Built-in LED, as operating and function indicator
- Moulded seal
- freely selectable cable models due to bridged protective earth
- Flame resistant cable
- Oil resistant
- Immunity to vibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN form A, angled | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |