70137220-100014 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 15 m, PUR, orange, 4 A, 70137220-100014
Order No.: 28G5307
EAN: 4050143467389
MPN:
70137220-100014
V1-W-E8-OR15M-PUR-A1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5464 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.55 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5464 €
2 pcs.
60.0474 €
3 pcs.
57.7269 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-E8-OR15M-PUR-A1, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, LED 4-pin, PUR cable welding-bead resistant orange, UL approved, drag chain suitable, torsion resistant
Features
- Improved resistance to weld slag
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Built-in LED, as operating and function indicator
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- Halogen-free
- Meets the VASS6 standard
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 15 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |