70137220-100006 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 7.5 m, PUR, orange, 4 A, 70137220-100006
Order No.: 28G5305
EAN: 4050143467303
MPN:
70137220-100006
V1-W-E8-OR7,5M-PUR-A1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9269 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.93 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9269 €
2 pcs.
32.5584 €
4 pcs.
31.3089 €
6 pcs.
29.0598 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-E8-OR7,5M-PUR-A1, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, LED 4-pin, PUR cable welding-bead resistant orange, UL approved, drag chain suitable, torsion resistant
Features
- Improved resistance to weld slag
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Built-in LED, as operating and function indicator
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- Halogen-free
- Meets the VASS6 standard
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 7.5 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |