70127484-100008 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 3 m, PUR, gray, 3 A, 70127484-100008
Order No.: 28G5259
EAN: 4050143584130
MPN:
70127484-100008
V31-GR-3M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8857 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
3 pcs.
17.0884 €
5 pcs.
16.3506 €
7 pcs.
15.4700 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-GR-3M-PUR, PEPPERL+FUCHS
Female cordset single-ended M8 snap-lock straight A-coded, 4-pin, PUR cable grey.
Features
- Degree of protection IP67
- Resistant to microbes and hydrolysis
- Halogen-free
- Snap locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |