70121280 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 60 m, PVC, gray, 4 A, 70121280
Order No.: 28G5506
EAN: 4050143403974
MPN:
70121280
V1-GV4A-60M-PVC-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.5059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
193.51 € *
Price list
Quantity
Price per unit*
1 pcs.
193.5059 €
2 pcs.
188.7816 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-GV4A-60M-PVC-ABG, PEPPERL+FUCHS
Female cordset single-ended M12 straight stainless steel 1.4404, A-coded, 4-pin, PVC cable grey, shielded.
Features
- Degree of protection IP67 / IP68 / IP69
- Screw connection stainless steel
- Shield connected to screw connection
- Screw connection suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 60 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |