70121279 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 40 m, PVC, gray, 4 A, 70121279
Order No.: 28G5505
EAN: 4050143403967
MPN:
70121279
V1-GV4A-40M-PVC-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.9186 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
143.92 € *
Price list
Quantity
Price per unit*
1 pcs.
143.9186 €
2 pcs.
140.2177 €
3 pcs.
136.7191 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-GV4A-40M-PVC-ABG, PEPPERL+FUCHS
Female cordset single-ended M12 straight stainless steel 1.4404, A-coded, 4-pin, PVC cable grey, shielded.
Features
- Degree of protection IP67 / IP68 / IP69
- Screw connection stainless steel
- Shield connected to screw connection
- Screw connection suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 40 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |