456889 | PEPPERL+FUCHS
Sensor actuator cable, valve connector DIN form C, angled to M12-cable plug, straight, 2 pole + PE, 2 m, PUR, black, 4 A, 456889
Order No.: 28G8238
EAN: 4050143296392
MPN:
456889
VMC-2+P/Z2-2M-PUR-V1-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4525 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.45 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4525 €
3 pcs.
28.1792 €
5 pcs.
26.6322 €
7 pcs.
25.2518 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, VMC-2+P/Z2-2M-PUR-V1-G, PEPPERL+FUCHS
Valve connector Form C, Z-diode LED 2-pin+PE to M12 plug straight A-coded 3-pin, PUR cable black, drag chain suitable.
Features
- Valve connector according EN 175301-803 A/ISO 4400
- Z diode as a protective circuit
- Built-in LED, as operating and function indicator
- Moulded seal
- freely selectable cable models due to bridged protective earth
- Suitable for drag chains and abrasion resistant
- Flame resistant cable
- Halogen-free
- Oil resistant
- Immunity to vibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN form C, angled | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 2 pole + PE | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |