305286 | PEPPERL+FUCHS
Sensor actuator cable, DEUTSCH cable connector, straight to open end, 4 pole, 3 m, PUR, black, 8 A, 305286
Order No.: 28G6651
EAN: 4050143328758
MPN:
305286
DT4P-G-BK3M-PUR-O1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2998 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.30 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2998 €
3 pcs.
23.2526 €
5 pcs.
21.9674 €
7 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, DT4P-G-BK3M-PUR-O1, PEPPERL+FUCHS
Male cordset single-ended Deutsch plug straight, 4-pin, PUR cable black, drag chain suitable, outdoor.
Features
- Suitable for outdoor use (UV- and ozone resistant)
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68
- Resistant to microbes and hydrolysis
- Oil resistant
- Resistant to salt water
- Halogen-free
- Snap locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | DEUTSCH cable connector, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |