297552 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, straight to DEUTSCH cable connector, straight, 3 pole, 0.3 m, PUR, black, 4 A, 297552

Order No.: 28G6600
EAN: 4050143324422
MPN:
297552
V11-G-BK0,3M-PUR-O1-DT3P-G
297552 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
297552 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5120 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.51 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5120 €
2 pcs.
28.2149 €
3 pcs.
26.6798 €
4 pcs.
25.2875 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, V11-G-BK0,3M-PUR-O1-DT3P-G, PEPPERL+FUCHS

Adapter cable M12 socket straight A-coded to Deutsch plug straight, 3-pin, PUR cable black, drag chain suitable, outdoor.

Features

  • Suitable for outdoor use (UV- and ozone resistant)
  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP67 / IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Oil resistant
  • Resistant to salt water
  • cURus approval
  • Halogen-free
  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) DEUTSCH cable connector, straight
Pin number 3 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes