297551 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to DEUTSCH cable connector, straight, 3 pole, 0.15 m, PUR, black, 4 A, 297551
Order No.: 28G6605
EAN: 4050143324415
MPN:
297551
V11-G-BK0,15M-PUR-O1-DT3P-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0697 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.07 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0697 €
2 pcs.
32.5822 €
3 pcs.
30.8091 €
4 pcs.
29.2026 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V11-G-BK0,15M-PUR-O1-DT3P-G, PEPPERL+FUCHS
Adapter cable M12 socket straight A-coded to Deutsch plug straight, 3-pin, PUR cable black, drag chain suitable, outdoor.
Features
- Suitable for outdoor use (UV- and ozone resistant)
- Suitable for drag chains and abrasion resistant
- Degree of protection IP67 / IP68 / IP69
- Resistant to microbes and hydrolysis
- Oil resistant
- Resistant to salt water
- cURus approval
- Halogen-free
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | DEUTSCH cable connector, straight | |
| Pin number | 3 pole | |
| Cable length | 0.15 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |