282887 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable socket, straight to plug, straight, 4 pole, 5 m, PVC, black, 4 A, 282887
Order No.: 28G5084
EAN: 4050143323708
MPN:
282887
V31-GM-BK5M-PVC-U-PREH5-NPN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7932 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.79 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7932 €
2 pcs.
39.1629 €
3 pcs.
37.6516 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-GM-BK5M-PVC-U-PREH5-NPN, PEPPERL+FUCHS
Female cordset, M8, 4-pin, PVC cable.
Features
- UL Recognized Component
- Raw cable with cURus approval
- Knurled nut suitable for tool assembly
- Gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | plug, straight | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |