269127 | PEPPERL+FUCHS
Sensor actuator cable, 7/8"-cable socket, angled to open end, 5 pole, 10 m, PVC, orange, 9 A, 269127
Order No.: 28G5080
EAN: 4050143046294
MPN:
269127
V95-W-10M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.7018 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
90.70 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7018 €
2 pcs.
88.3694 €
3 pcs.
86.1560 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V95-W-10M-PVC, PEPPERL+FUCHS
Female cordset, 7/8", 5-pin, PVC cable.
Features
- Self-locking threaded joint
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |