249539 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 3 m, PUR, gray, 2 A, 249539

Order No.: 28G6725
EAN: 4050143286546
MPN:
249539
V19S-G-3M-PUR-ABG
249539 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
249539 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.8146 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.81 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8146 €
2 pcs.
44.9344 €
3 pcs.
43.1970 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V19S-G-3M-PUR-ABG, PEPPERL+FUCHS

Male cordset single-ended M12 straight A-coded, 8-pin, PUR cable grey, shielded.

Features

  • Degree of protection IP68 / IP69
  • Halogen-free
  • Shield connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 3 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes