242917 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PUR, gray, 2 A, 242917
Order No.: 28G6724
EAN: 4050143039401
MPN:
242917
V19S-G-2M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5084 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.51 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5084 €
2 pcs.
36.9614 €
3 pcs.
35.5334 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V19S-G-2M-PUR-ABG, PEPPERL+FUCHS
Male cordset single-ended M12 straight A-coded, 8-pin, PUR cable grey, shielded.
Features
- Degree of protection IP68 / IP69
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |