241656 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 2 m, PVC, gray, 3 A, 241656
Order No.: 28G6854
EAN: 4050143039173
MPN:
241656
V3S-GM-2M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
3 pcs.
11.2693 €
5 pcs.
10.7814 €
10 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V3S-GM-2M-PVC, PEPPERL+FUCHS
Male cordset single-ended M8 straight A-coded, 3-pin, PVC cable grey.
Features
- Degree of protection IP66 / IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP66/IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |