241468 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 7 m, PUR, black, 2 A, 241468
Order No.: 28G6733
EAN: 4050143284894
MPN:
241468
V19S-G-BK7M-PUR-U/ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.7713 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
65.77 € *
Price list
Quantity
Price per unit*
1 pcs.
65.7713 €
2 pcs.
63.1414 €
3 pcs.
60.7138 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V19S-G-BK7M-PUR-U/ABG, PEPPERL+FUCHS
Male cordset single-ended M12 straight A-coded, 8-pin, PUR cable black, shielded, UL-approved, drag chain suitable.
Features
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 7 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |