240807-100014 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 10 m, PVC, black, 4 A, 240807-100014
Order No.: 28G6859
EAN: 4050143459018
MPN:
240807-100014
V3S-GM-BK10M-PVC-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4779 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.48 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4779 €
2 pcs.
24.3831 €
3 pcs.
23.0384 €
4 pcs.
21.8484 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V3S-GM-BK10M-PVC-U, PEPPERL+FUCHS
Male cordset single-ended M8 straight A-coded, 3-pin, PVC cable black, UL approved.
Features
- Degree of protection IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP66/IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |