240807-100000 | PEPPERL+FUCHS

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 20 m, PVC, gray, 3 A, 240807-100000

Order No.: 28G6852
EAN: 4050143154401
MPN:
240807-100000
V3S-GM-20M-PVC
240807-100000 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
240807-100000 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7020 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
2 pcs.
29.3573 €
3 pcs.
27.7508 €
4 pcs.
26.3109 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V3S-GM-20M-PVC, PEPPERL+FUCHS

Male cordset single-ended M8 straight A-coded, 3-pin, PVC cable grey.

Features

  • Degree of protection IP66 / IP68
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 20 m
Colour gray
Material PVC
Degree of protection (IP) IP66/IP68
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15