240800-100011 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 20 m, PVC, gray, 3 A, 240800-100011

Order No.: 28G5036
EAN: 4050143120291
MPN:
240800-100011
V31-WM-20M-PVC
240800-100011 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6179 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.62 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6179 €
2 pcs.
31.2018 €
4 pcs.
29.5001 €
6 pcs.
27.9531 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V31-WM-20M-PVC, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, 4-pin, PVC cable grey.

Features

  • Degree of protection IP68
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 20 m
Colour gray
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes