240800-100001 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 15 m, PVC, gray, 3 A, 240800-100001
Order No.: 28G5028
EAN: 4050143154364
MPN:
240800-100001
V31-WM-15M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9174 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.92 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9174 €
2 pcs.
26.7036 €
4 pcs.
25.2399 €
6 pcs.
23.9309 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-WM-15M-PVC, PEPPERL+FUCHS
Female cordset single-ended M8 angled A-coded, 4-pin, PVC cable grey.
Features
- Degree of protection IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 15 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |