240800-0007 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 10 m, PVC, black, 3 A, 240800-0007
Order No.: 28G5024
EAN: 4050143038558
MPN:
240800-0007
V31-WM-BK10M-PVC-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7159 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.72 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7159 €
2 pcs.
24.5973 €
4 pcs.
23.2407 €
6 pcs.
22.0388 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-WM-BK10M-PVC-U, PEPPERL+FUCHS
Female cordset single-ended M8 angled A-coded, 4-pin, PVC cable black, UL approved.
Features
- Degree of protection IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |