240799-100018 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 1 m, PVC, gray, 3 A, 240799-100018

Order No.: 28G5016
EAN: 4050143350261
MPN:
240799-100018
V31-GM-1M-PVC
240799-100018 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8873 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
3 pcs.
13.2685 €
5 pcs.
12.6973 €
7 pcs.
12.0071 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V31-GM-1M-PVC, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, 4-pin, PVC cable grey

Features

  • Degree of protection IP68
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour gray
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes