240799-100015 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 12 m, PVC, gray, 3 A, 240799-100015
Order No.: 28G5013
EAN: 4050143321223
MPN:
240799-100015
V31-GM-12M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1090 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.11 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1090 €
2 pcs.
24.0261 €
4 pcs.
22.7052 €
6 pcs.
21.5271 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-GM-12M-PVC, PEPPERL+FUCHS
Female cordset single-ended M8 straight A-coded, 4-pin, PVC cable grey.
Features
- Degree of protection IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 12 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |