240772-100007 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 1 m, PUR, gray, 4 A, 240772-100007

Order No.: 28G6711
EAN: 4050143085545
MPN:
240772-100007
V15S-W-1M-PUR
240772-100007 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
240772-100007 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4930 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
3 pcs.
16.7195 €
5 pcs.
15.9936 €
7 pcs.
15.1368 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V15S-W-1M-PUR, PEPPERL+FUCHS

Male cordset single-ended M12 angled A-coded, 5-pin, PUR cable grey.

Features

  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 5 pole
Cable length 1 m
Colour gray
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes