240772-0004 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PUR, gray, 4 A, 240772-0004
Order No.: 28G6715
EAN: 4050143037940
MPN:
240772-0004
V15S-W-5M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4672 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
3 pcs.
21.4914 €
5 pcs.
20.3252 €
7 pcs.
19.2661 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V15S-W-5M-PUR, PEPPERL+FUCHS
Male cordset single-ended M12 angled A-coded, 5-pin, PUR cable grey.
Features
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |