240772-100001 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 1 m, PVC, gray, 4 A, 240772-100001
Order No.: 28G6712
EAN: 4050143287116
MPN:
240772-100001
V15S-W-1M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7314 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
3 pcs.
15.9698 €
5 pcs.
15.2915 €
7 pcs.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V15S-W-1M-PVC, PEPPERL+FUCHS
Male cordset single-ended M12 angled A-coded, 5-pin, PVC cable grey.
Features
- Degree of protection IP66 / IP68 / IP69
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |