240772-0001 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 240772-0001
Order No.: 28G6722
EAN: 4050143037919
MPN:
240772-0001
V15S-W-BK5M-PUR-U/0,75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0701 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.07 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0701 €
2 pcs.
31.6302 €
3 pcs.
29.8928 €
4 pcs.
28.3339 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V15S-W-BK5M-PUR-U/0,75, PEPPERL+FUCHS
Male cordset single-ended M12 angled A-coded, 5-pin, PUR cable black, UL-approved, drag chain suitable.
Features
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |