240771-0019 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 240771-0019
Order No.: 28G6701
EAN: 4050143037889
MPN:
240771-0019
V15S-G-BK2M-PUR-U/0,75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8726 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
3 pcs.
19.9801 €
5 pcs.
18.8734 €
7 pcs.
17.8976 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V15S-G-BK2M-PUR-U/0,75, PEPPERL+FUCHS
Male cordset single-ended M12 straight A-coded, 5-pin, PUR cable black, UL-approved, drag chain suitable.
Features
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |