240006-0008 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 30 m, PUR, gray, 4 A, 240006-0008
Order No.: 28G4963
EAN: 4050143253067
MPN:
240006-0008
V15-GV4A-30M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5864 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
81.59 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5864 €
2 pcs.
79.5039 €
3 pcs.
77.5047 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-GV4A-30M-PUR, PEPPERL+FUCHS
Female cordset single-ended M12 straight stainless steel 1.4404, A-coded, 5-pin, PUR cable grey.
Features
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- Halogen-free
- Screw connection stainless steel
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 30 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |