240006-0004 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, PVC, gray, 4 A, 240006-0004
Order No.: 28G4959
EAN: 4050143117840
MPN:
240006-0004
V15-GV4A-10M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7143 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.71 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7143 €
2 pcs.
28.4172 €
4 pcs.
26.8702 €
6 pcs.
25.4660 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-GV4A-10M-PVC, PEPPERL+FUCHS
Female cordset single-ended M12 straight stainless steel 1.4404, A-coded, 5-pin, PVC cable grey.
Features
- Degree of protection IP68 / IP69
- Screw connection stainless steel
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |