240005-100020 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 3.7 m, PUR, gray, 4 A, 240005-100020
Order No.: 28G5435
EAN: 4050143458769
MPN:
240005-100020
V1-W-3,7M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1407 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.14 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1407 €
2 pcs.
33.7246 €
4 pcs.
32.4275 €
6 pcs.
30.1308 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-3,7M-PUR-ABG, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 4-pin, PUR cable grey, shielded.
Features
- Degree of protection IP68 / IP69
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3.7 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |